Polarized tantalum capacitor, solid polymer construction, offering 47µF capacitance with a ±20% tolerance. Features a 6.3V DC rated voltage and operates across a wide temperature range from -55°C to +85°C. This surface mount component, measuring 3.5mm x 2.8mm x 1.9mm, is designed for general applications.
AVX TCJB476M006R0070 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB476M006R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.