Polarized tantalum capacitor with solid polymer dielectric, offering 10µF capacitance and a DC rated voltage of 50V. Features a ±20% tolerance and operates across a temperature range of -55°C to +85°C. This surface mount component, measuring 7.3mm in length, 4.3mm in width, and 2.9mm in height, is designed for general applications.
AVX TCJD106M050R0120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD106M050R0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.