Polarized tantalum capacitor with solid polymer construction, offering 100µF capacitance and a DC rated voltage of 20V. Features a wide operating temperature range from -55°C to 105°C. This general ceramic capacitor has a 2-terminal configuration and dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. Tolerance is specified as 20% positive and 20% negative.
AVX TCJD107M020R0055 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD107M020R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.