Polarized tantalum capacitor with solid polymer dielectric. Features 100µF capacitance and a 25V DC rated voltage. Operating temperature range spans from -55°C to 105°C. Dimensions are 7.3mm length, 4.3mm width, and 2.9mm height, with two terminals. Tolerance is ±20%.
AVX TCJD107M025R0055 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD107M025R0055 to view detailed technical specifications.
No datasheet is available for this part.