Polarized Tantalum Capacitor, 150µF capacitance, 16V DC rated voltage. Features a solid polymer dielectric with a ±20% tolerance. Operates across a wide temperature range from -55°C to 85°C. Encased in a 2917 package with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height, utilizing two terminals.
AVX TCJD157M016R0040 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD157M016R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.