This AVX TCJD477M004S0050 is a polarized tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 4V. It operates within a temperature range of -55°C to 105°C and features a surface mount package. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.9mm in height.
AVX TCJD477M004S0050 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD477M004S0050 to view detailed technical specifications.
No datasheet is available for this part.