Polarized Tantalum Capacitor, 100µF capacitance, 25V DC rated voltage. Features a solid polymer construction with a maximum operating temperature of 105°C and a minimum of -55°C. Dimensions are 7.3mm length, 4.3mm width, and 4.1mm height, with 2 terminals. Tolerance is ±20%.
AVX TCJE107M025R0080 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJE107M025R0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.