AVX TCJE476M025R0050E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJE476M025R0050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.