Polarized tantalum capacitor, solid polymer construction, offering 47µF capacitance with a DC rated voltage of 35V. Features a ±20% tolerance, operating temperature range from -55°C to 85°C, and a 2-terminal surface mount design. Dimensions include a width of 4.3mm, length of 7.3mm, and height of 4.1mm.
AVX TCJE476M035R0055 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJE476M035R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.