Polarized tantalum capacitor, 47µF capacitance, 35V DC rated voltage. Features solid polymer construction for general applications. Operating temperature range from -55°C to 85°C. Surface mount package with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height. ROHS compliant with two terminals.
AVX TCJE476M035S0055 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJE476M035S0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.