AVX TCJK475M010R0300 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJK475M010R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.