AVX TCJR106M006R0500E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJR106M006R0500E to view detailed technical specifications.
No datasheet is available for this part.