AVX TCJU336M035R0070E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJU336M035R0070E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.