100µF, 20V polarized tantalum capacitor featuring solid polymer construction. This general-purpose ceramic capacitor operates up to a maximum temperature of 105°C. It has two terminals and measures 7.3mm in length, 4.3mm in width, and 2mm in height.
AVX TCJY107M020R0055 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJY107M020R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.