AVX TCJY157M004R0025E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJY157M004R0025E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.