Polarized tantalum capacitor with solid polymer dielectric, offering 220µF capacitance and a DC rated voltage of 10V. Features a ±20% tolerance and operates across a temperature range of -55°C to 105°C. This component has 2 terminals and measures 7.3mm in length, 4.3mm in width, and 2mm in height.
AVX TCJY227M010R0040 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJY227M010R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.