Polarized tantalum capacitor with solid polymer dielectric, offering 330µF capacitance and a ±20% tolerance. Features a DC rated voltage of 6.3V and a maximum operating temperature of 105°C, with a minimum of -55°C. This surface mount component, measuring 7.3mm in length, 4.3mm in width, and 2mm in height, is designed for general applications.
AVX TCJY337M006R0025 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJY337M006R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.