Polarized tantalum capacitor, solid polymer construction, offering 47µF capacitance with a ±20% tolerance. Features a 20V DC rated voltage and operates across a temperature range of -55°C to +105°C. Designed for surface mount applications with dimensions of 7.3mm length, 4.3mm width, and 2mm height.
AVX TCJY476M020R0070 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJY476M020R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.