AVX TCME477M006H0007E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCME477M006H0007E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.