Polymer tantalum capacitor with 100µF capacitance and 35VDC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.1 Ohm and operates across a wide temperature range from -55°C to 105°C. This polarized component is designed for surface-mount applications with a 7361-20 case size (7.3 x 6.1 x 2mm) and is supplied on tape and reel.
AVX TCN4107M035R0100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCN4107M035R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.