
Polarized tantalum capacitor with solid polymer dielectric. Features 100µF capacitance and a 35V DC rated voltage. Operating temperature range spans from -55°C to 105°C. Surface mount package with 2 terminals. Tolerance is ±20%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |