AVX TCN4107M035S0100E technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 350uA |
| Case Code | 4 |
| Mounting | Surface Mount |
| Termination Style | Undertab |
| Construction | Flat |
| Package/Case | 7361-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Capacitance in Smaller Dimensions|High Volumetric Efficiency|High PCB Assembly Density|Lower ESR |
Download the complete datasheet for AVX TCN4107M035S0100E to view detailed technical specifications.
No datasheet is available for this part.