Polarized tantalum capacitor with solid polymer dielectric. Features a capacitance of 220µF and a DC rated voltage of 25V. Operating temperature range spans from -55°C to 105°C. Surface mountable with two terminals.
AVX TCN4227M025R0100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCN4227M025R0100 to view detailed technical specifications.
No datasheet is available for this part.