Solid polymer tantalum capacitor with 47µF capacitance and 16V DC rated voltage. Features a polarized design and operates across a temperature range of -55°C to 85°C. This component has 2 terminals and measures 3.5mm in length, 2.8mm in width, and 1mm in height.
AVX TCNL476M016R0250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCNL476M016R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.