Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
AVX

TCNT336M025R0250E

Datasheet
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210, CHIP
AVX

TCNT336M025R0250E

Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210, CHIP

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors

Capacitance33
PolarityPOLARIZED
Quick Jump:

Technical Specifications

AVX TCNT336M025R0250E technical specifications.

General

Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-55
Width
2.8
Length
3.5
Polarity
POLARIZED
Capacitance
33
Capacitor Type
TANTALUM CAPACITOR
DC Rated Voltage
25
Height
1.2

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

AVX TCNT336M025R0250E Datasheet

Download the complete datasheet for AVX TCNT336M025R0250E to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com