Polarized tantalum capacitor with solid polymer construction. Features a capacitance of 47 µF and a DC rated voltage of 16V. Operating temperature range spans from -55°C to 85°C. Component dimensions include a length of 3.5mm, width of 2.8mm, and height of 1.2mm, with two terminals.
AVX TCNT476M016R0150 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCNT476M016R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.