Polarized tantalum capacitor, 47µF capacitance, 35V DC rated voltage. Features a 20% tolerance for both positive and negative deviations. Operates across a wide temperature range from -55°C to 105°C. Surface mountable with dimensions of 7.3mm length, 4.3mm width, and 1.5mm height. Two terminals facilitate integration into electronic circuits.
AVX TCNX476M035R0150E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCNX476M035R0150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.