AVX TES A 105 K 025 E C 0 B 0 technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 0.25uA |
| Case Code | A |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TES A 105 K 025 E C 0 B 0 to view detailed technical specifications.
No datasheet is available for this part.