AVX TES D 337 K 006 E L 0 C 1 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.035Ohm |
| Leakage Current | 19.8uA |
| Case Code | D |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TES D 337 K 006 E L 0 C 1 to view detailed technical specifications.
No datasheet is available for this part.