AVX TES D 476 M 020 E L 0 B 0 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.055Ohm |
| Leakage Current | 9.4uA |
| Case Code | D |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TES D 476 M 020 E L 0 B 0 to view detailed technical specifications.
No datasheet is available for this part.