AVX TES E 227 M 012 H U 0 C 0 technical specifications.
| Capacitance | 220uF |
| Voltage | 12VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Leakage Current | 26.4uA |
| Case Code | E |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TES E 227 M 012 H U 0 C 0 to view detailed technical specifications.
No datasheet is available for this part.