AVX THHI156M025W0500J technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 3.8uA |
| Case Code | I |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 215°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| Special Features | High Temperature |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX THHI156M025W0500J to view detailed technical specifications.
No datasheet is available for this part.