AVX THHI156M035W0500U technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 5.3uA |
| Case Code | I |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 215°C |
| Mounting | Surface Mount |
| Termination Style | Undertab |
| Construction | Flat |
| Special Features | High Temperature |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX THHI156M035W0500U to view detailed technical specifications.
No datasheet is available for this part.