AVX THHI685M035B0500W technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.5Ohm |
| Leakage Current | 2.4uA |
| Case Code | I |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 230°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Temperature |
Download the complete datasheet for AVX THHI685M035B0500W to view detailed technical specifications.
No datasheet is available for this part.