Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, with a ±10% tolerance. Features a maximum operating temperature of 175°C and a minimum of -55°C. This polarized component has a D CASE size measuring 7.3mm length, 4.3mm width, and 2.9mm height. Designed for surface mount (SMD) applications with inward leads, it offers a low equivalent series resistance (ESR) of 0.7 Ohms.
AVX THJD106K050RJN technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX THJD106K050RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.