This polarized tantalum capacitor has a capacitance of 100uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 175C. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.9mm in height.
AVX THJD107K010RJNV technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX THJD107K010RJNV to view detailed technical specifications.
No datasheet is available for this part.