The TLCJ225M016RTA is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 2.2 microfarads and a DC rated voltage of 16 volts. The capacitor measures 0.85 millimeters in width, 1.6 millimeters in length, and 0.75 millimeters in height. It is packaged in a 1608-08 package type.
AVX TLCJ225M016RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Manufacturer Series | TLC |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TLC |
| Height | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLCJ225M016RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.