Polarized tantalum capacitor, surface mount, 10µF capacitance, 6.3V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C, and a 2-terminal configuration. Dimensions are 1mm length, 0.5mm width, and 0.5mm height.
AVX TLCK106M006QTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLCK106M006QTA to view detailed technical specifications.
No datasheet is available for this part.