The TLCL336M004RTA is a polarized tantalum capacitor with a capacitance of 33uF, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.85mm and a length of 1.6mm, with a height of 0.85mm. This capacitor is designed for use in a variety of applications, including those requiring a DC rated voltage of 4V.
AVX TLCL336M004RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLCL336M004RTA to view detailed technical specifications.
No datasheet is available for this part.