AVX TLCL476M006XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | SOLID |
| DC Rated Voltage | 6.3 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLCL476M006XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.