
Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage. Features a 125°C maximum operating temperature and -55°C minimum operating temperature. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height. This polarized component offers 20% capacitance tolerance and a 1.4 Ohm ESR. Supplied in tape and reel packaging for surface mount applications.
AVX TLJA107M010R1400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJA107M010R1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.