Solid Tantalum Capacitor, 220µF capacitance, 4V DC rated voltage, with a ±20% tolerance. Features a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height, with 2 terminals. This polarized component is designed for surface mount applications.
AVX TLJA227M004R1100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJA227M004R1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.