Solid Tantalum Capacitor, 220µF capacitance, 6.3V DC rated voltage. Features a polarized design with a maximum operating temperature of 125°C and a minimum of -55°C. Dimensions are 3.5mm length, 2.8mm width, and 1.9mm height. Offers a low Equivalent Series Resistance (ESR) of 0.5 Ohms. Surface mount device with two terminals.
AVX TLJB227M006R0500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJB227M006R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.