The AVX TLJP336M006R3000 is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 6.3 volts. The capacitor is polarized and has a width of 1.35 millimeters and a length of 2.05 millimeters. It is packaged in a 2012-15 package type.
AVX TLJP336M006R3000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJP336M006R3000 to view detailed technical specifications.
No datasheet is available for this part.