Solid Tantalum Capacitor, 33µF capacitance, 10V DC rated voltage. Features a 2.05mm length, 1.35mm width, and 1.5mm height. Operates across a -55°C to 125°C temperature range with 2 terminals. This polarized component offers 20% capacitance tolerance and a 3.5 Ohm ESR.
AVX TLJP336M010R3500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJP336M010R3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.