Polarized tantalum capacitor, 10µF capacitance, 10V DC rated voltage. Features a ±20% tolerance and operates across a wide temperature range from -55°C to 125°C. This surface mount component, designed for general applications, has a 2-terminal configuration and measures 2.05mm in length and 1.3mm in width.
AVX TLJR106M010R2000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJR106M010R2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.