Polarized tantalum capacitor, 1500µF capacitance, 6.3V DC rated voltage. Features a ±20% tolerance and operates across a -55°C to 125°C temperature range. This surface mount component has a 2-terminal configuration with dimensions of 7.3mm length, 6.1mm width, and 2mm height.
AVX TLN4158M006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLN4158M006R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.