AVX TLNS227M004R3000 technical specifications.
| Case Code | S |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3216-12 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.2 |
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 3Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 17.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX TLNS227M004R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.