Polarized tantalum capacitor, 220µF capacitance, 10V DC rated voltage, with ±20% tolerance. Features a surface mount package (1411 CHIP) with dimensions of 3.5mm length, 2.8mm width, and 1.2mm height. Operating temperature range spans from -55°C to 125°C, with two terminals.
AVX TLNT227M010R1300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLNT227M010R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.