Polarized tantalum capacitor for surface mount applications. Features a 2.2µF capacitance and a 16V DC rated voltage with ±10% tolerance. Operating temperature range spans from -55°C to 125°C. This general-purpose ceramic capacitor is designed in a 0603 chip package.
AVX TPCL225K016R5000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPCL225K016R5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.